Lapp Male 5 way Straight to Unterminated 5 way Unterminated Sensor/Actuator Connector, 500 mm
- RS Stock No.:
- 362-326
- Mfr. Part No.:
- 381166919
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.54 |
| 10 - 24 | €6.94 |
| 25 + | €6.12 |
*price indicative
- RS Stock No.:
- 362-326
- Mfr. Part No.:
- 381166919
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | EPIC M12 | |
| Product Type | Sensor/Actuator Connector | |
| Jacket Material | Nickel Plated Brass | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series EPIC M12 | ||
Product Type Sensor/Actuator Connector | ||
Jacket Material Nickel Plated Brass | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Lapp EPIC M12 Series Circular Connector, IP67 Ingress Protection, 60V Voltage Rating - 381166919
This circular connector provides a robust electrical link for industrial sensors and actuators in harsh environments. It combines a straight male plug with an unterminated cable end to facilitate customised field wiring and is designed for low-voltage signal and power connections in automation and control systems.
Features and Benefits:
• IP67 ingress protection ensures dustproof and temporary immersion performance
• A-coded contact arrangement maintains pin assignment compatibility
• Five-contact configuration supports multiple signal or power lines
• 60V rating allows use in low-voltage industrial networks
• 0.5m cable length enables tidy installation without excess slack
• A-coded contact arrangement maintains pin assignment compatibility
• Five-contact configuration supports multiple signal or power lines
• 60V rating allows use in low-voltage industrial networks
• 0.5m cable length enables tidy installation without excess slack
Applications
• Suitable for factory automation sensor connections
• Used with distributed I/O modules in control cabinets
• Ideal for conveyor speed and presence detection systems
• Can be used for fieldbus termination and signal distribution
• Used for machine tool peripheral wiring where durability is required
• Used with distributed I/O modules in control cabinets
• Ideal for conveyor speed and presence detection systems
• Can be used for fieldbus termination and signal distribution
• Used for machine tool peripheral wiring where durability is required
How is the cable presented for connection on site?
The cable is delivered with the secondary end unterminated so installers can select their own conductor terminations and routing technique.
What contact configuration does it employ and why does that matter?
It uses five contacts in an A-coded layout, preserving industry-standard pin assignment for straightforward replacement and wiring consistency.
Which mating orientation is provided at the equipment end?
The equipment-facing end is a straight male connector intended for inline mating with corresponding female receptacles.
What standard governs the connectors mechanical interface?
The connector adheres to the DIN EN 61076-2-101 specification for M12 circular connector interfaces.
Related links
- Lapp Male 5 way Straight to Unterminated 5 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 4 way M12 0.5 m
- Lapp Male 4 way M12 0.5 m
- Lapp Male 8 way Straight to Unterminated 8 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 12 way Straight to Unterminated 12 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 4 way Straight to Unterminated 4 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Female 4 way M12 0.5 m
- Lapp Male 5 way Straight to Unterminated 5 way Unterminated Circular Connector, 0.5 m
