Lapp Male 12 way Straight to Unterminated 12 way Unterminated Sensor/Actuator Connector, 500 mm
- RS Stock No.:
- 362-329
- Mfr. Part No.:
- 381166921
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.24 |
| 10 - 24 | €11.26 |
| 25 + | €9.92 |
*price indicative
- RS Stock No.:
- 362-329
- Mfr. Part No.:
- 381166921
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | EPIC M12 | |
| Product Type | Sensor/Actuator Connector | |
| Cable Length | 500mm | |
| Jacket Material | Nickel Plated Brass | |
| Number of Contacts A | 12 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series EPIC M12 | ||
Product Type Sensor/Actuator Connector | ||
Cable Length 500mm | ||
Jacket Material Nickel Plated Brass | ||
Number of Contacts A 12 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 12 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Lapp EPIC M12 Series Circular Connector, 12 Contacts, 0.5m Cable Length - 381166921
This circular connector provides a 12‑contact interface for industrial signal connections, combining a straight male plug with an unterminated cable end for flexible wiring. It is designed for use where environmental protection is required and supports low‑voltage interconnection in machine and control installations.
Features and Benefits:
• IP67 ingress protection enables use in wet conditions
• A‑coded contact layout supports standardised pin assignments
• Rated for 30V operation for low‑voltage signal applications
• Twelve contacts deliver multi‑channel signal transmission
• 0.5m cable length simplifies short‑reach installations
• A‑coded contact layout supports standardised pin assignments
• Rated for 30V operation for low‑voltage signal applications
• Twelve contacts deliver multi‑channel signal transmission
• 0.5m cable length simplifies short‑reach installations
Applications
• Suitable for sensor and actuator wiring in factory automation
• Ideal for short cable runs between control cabinets and field devices
• Used with distributed I/O modules requiring multiple signals
• Can be used for connection of pneumatic valve islands
• Ideal for short cable runs between control cabinets and field devices
• Used with distributed I/O modules requiring multiple signals
• Can be used for connection of pneumatic valve islands
How is the cable terminated at the field end?
The cable is delivered unterminated, allowing custom termination methods such as soldering, crimping or direct screw connections depending on the application.
What connector orientation and gender are provided at the equipment end?
The equipment‑facing end is a straight, male M12 connector featuring an A‑coded contact arrangement.
Which standard covers the mechanical interface and pin layout?
The product conforms to DIN EN 61076‑2‑101, which defines the M12 circular connector dimensions and coding.
How many conductors are available and how does that affect wiring?
There are twelve conductor positions, enabling multiple independent signal lines or combined power and signal circuits within a single cable.
Related links
- Lapp Male 4 way M12 0.5 m
- Lapp Male 8 way Straight to Unterminated 8 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 5 way Straight to Unterminated 5 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 4 way M12 0.5 m
- Lapp Male 4 way Straight to Unterminated 4 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Female 4 way M12 0.5 m
- Lapp Female 12 way Straight to Unterminated 12 way Unterminated Cable Gland Enlarger, 0.5 m
- Lapp Male 3 way Straight to Unterminated 3 way Unterminated Cable Gland Enlarger, 0.5 m
