Lapp Male 5 way Straight to Unterminated 5 way Unterminated Sensor/Actuator Connector, 500 mm
- RS Stock No.:
- 362-334
- Mfr. Part No.:
- 381166916
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.70
(exc. VAT)
€23.00
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.70 |
| 10 + | €17.21 |
*price indicative
- RS Stock No.:
- 362-334
- Mfr. Part No.:
- 381166916
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | EPIC M12 | |
| Product Type | Sensor/Actuator Connector | |
| Jacket Material | Polyamide | |
| Cable Length | 500mm | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 630V ac | |
| Standards/Approvals | DIN EN 61076-2-111 | |
| IP Rating | IP67 | |
| Coding | K Coded | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series EPIC M12 | ||
Product Type Sensor/Actuator Connector | ||
Jacket Material Polyamide | ||
Cable Length 500mm | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 630V ac | ||
Standards/Approvals DIN EN 61076-2-111 | ||
IP Rating IP67 | ||
Coding K Coded | ||
- COO (Country of Origin):
- DE
Lapp EPIC POWER M12 Series Circular Connector, 630V Voltage, IP67 Ingress Protection - 381166916
This circular connector provides a sealed electrical connection for power distribution in industrial settings. It combines a straight male interface with a captive cable to deliver three-phase or single-phase supply where a durable, waterproof link is required. The assembly is designed for heavy-duty environments and conforms to recognised interface standards for M12 power connections.
Features and Benefits:
• K-coded contact arrangement enables secure power mating
• Five contacts support multi-conductor power transmission
• Voltage rating 630V AC allows high-voltage power applications
• IP67 ingress protection permits temporary immersion
• Unterminated cable end facilitates custom wiring terminations
• Five contacts support multi-conductor power transmission
• Voltage rating 630V AC allows high-voltage power applications
• IP67 ingress protection permits temporary immersion
• Unterminated cable end facilitates custom wiring terminations
Applications
• Suitable for connecting industrial motors and drives
• Used with power distribution modules in factory automation
• Ideal for harsh-environment sensor power supplies
• Can be used for mobile equipment requiring waterproof connections
• Used with power distribution modules in factory automation
• Ideal for harsh-environment sensor power supplies
• Can be used for mobile equipment requiring waterproof connections
What cable configuration is provided for on-site termination?
The assembly comes with an unterminated cable end to allow bespoke wiring and connectorisation to suit control panels or field junctions.
Which contact gender and plug style are implemented at the mating face?
The mating interface is a male straight connector designed for insertion into compatible female receptacles.
How many conductors are available and what does that enable?
There are five contacts, which accommodate multi-line power circuits or combined power and signalling arrangements where a five-way connection is required.
Which standard governs the connectors mechanical and electrical interface?
The product adheres to the DIN EN 61076-2-111 specification for M12 power connector dimensions and mating characteristics.
Related links
- Lapp Male 5 way Straight to Unterminated 5 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 4 way M12 0.5 m
- Lapp Male 4 way M12 0.5 m
- Lapp Male 8 way Straight to Unterminated 8 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 12 way Straight to Unterminated 12 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 4 way Straight to Unterminated 4 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Female 4 way M12 0.5 m
- Lapp Male 5 way Straight to Unterminated 5 way Unterminated Circular Connector, 0.5 m
