Lapp Male 3 way Straight to Unterminated 3 way Unterminated Sensor/Actuator Connector, 500 mm
- RS Stock No.:
- 362-324
- Mfr. Part No.:
- 381166920
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.59
(exc. VAT)
€8.11
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.59 |
| 10 + | €6.06 |
*price indicative
- RS Stock No.:
- 362-324
- Mfr. Part No.:
- 381166920
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | EPIC M12 | |
| Product Type | Sensor/Actuator Connector | |
| Jacket Material | Nickel Plated Brass, Nitrile Rubber (NBR) | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 250V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series EPIC M12 | ||
Product Type Sensor/Actuator Connector | ||
Jacket Material Nickel Plated Brass, Nitrile Rubber (NBR) | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 250V ac | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Lapp EPIC M12 Series Circular Connector, 0.5m Cable Length, 3 Contacts - 381166920
This circular connector provides secure electrical linking for industrial sensor and actuator systems in demanding environments. It pairs a straight three-contact male connector with an unterminated counterpart on a 0.5m cable to enable flexible field wiring and integration into control architectures. Rated for operation at 250V AC and coded for A-compatible M12 interfaces, it suits applications requiring a compact, sealed connection to maintain signal integrity.
Features and Benefits:
• IP67 ingress protection enabling wet and dusty environment operation
• Three contacts supporting standard three-wire sensor or actuator wiring
• A-coded interface ensuring compatibility with standard M12A devices
• Straight male form facilitating line-of-sight panel and cable routing
• Unterminated tail allowing customised termination on-site
• Three contacts supporting standard three-wire sensor or actuator wiring
• A-coded interface ensuring compatibility with standard M12A devices
• Straight male form facilitating line-of-sight panel and cable routing
• Unterminated tail allowing customised termination on-site
Applications
• Suitable for factory sensor connections in washdown zones
• Ideal for automation I/O linking on machine modules
• Used for field termination where bespoke cable ends required
• Can be used for connecting 250V AC control circuits
• Used with compact panels requiring A-coded M12 interfaces
• Ideal for automation I/O linking on machine modules
• Used for field termination where bespoke cable ends required
• Can be used for connecting 250V AC control circuits
• Used with compact panels requiring A-coded M12 interfaces
How is the connector intended to be terminated on-site?
The cable end is left unterminated so conductors can be stripped and wired to control terminals, junctions or glands according to installation practice.
What environmental sealing does it provide when mated?
The mating interface meets IP67, offering protection against temporary immersion and ingress of dust when correctly assembled.
Which contact configuration does the assembly present at the plug?
The plug presents three contacts in a standard A-coded M12 arrangement suitable for three-wire connections common in sensors and actuators.
What voltage level is the connector designed to carry?
It is specified for use on circuits operating up to 250V AC, appropriate for many industrial control and signalling applications.
Related links
- Lapp Female 12 way Straight to Unterminated 12 way Unterminated Cable Gland Enlarger, 0.5 m
- Lapp Female 8 way Straight to Unterminated 8 way Unterminated Cable Gland Enlarger, 0.5 m
- Lapp Female 5 way Straight to Unterminated 5 way Unterminated Cable Gland Enlarger, 0.5 m
- Lapp Male 12 way Straight to Unterminated 12 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 8 way Straight to Unterminated 8 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 4 way M12 0.5 m
- Lapp Male 5 way Straight to Unterminated 5 way Unterminated Angled Cable Gland, 0.5 m
- Lapp Male 4 way M12 0.5 m
