Lapp Male 4 way M12, Straight to Unterminated 4 way Unterminated Sensor/Actuator Connector, 500 mm
- RS Stock No.:
- 362-337
- Mfr. Part No.:
- 381166911
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.25
(exc. VAT)
€17.53
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.25 |
| 10 + | €13.12 |
*price indicative
- RS Stock No.:
- 362-337
- Mfr. Part No.:
- 381166911
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | EPIC M12 | |
| Product Type | Sensor/Actuator Connector | |
| Cable Length | 500mm | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 630V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 61076-2-111 | |
| Coding | S | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series EPIC M12 | ||
Product Type Sensor/Actuator Connector | ||
Cable Length 500mm | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 630V ac | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 61076-2-111 | ||
Coding S | ||
- COO (Country of Origin):
- DE
Lapp EPIC POWER M12 Series Circular Connector, 630V Voltage, IP67 Ingress Protection - 381166911
This circular connector provides a compact power connection for industrial systems, designed for environments where a sealed, robust interface is required. It pairs a straight M12 male plug with an unterminated cable end, offering a four-contact arrangement suitable for carrying elevated alternating voltage. The assembly incorporates S coding for correct mating and complies with relevant DIN electrical connector standards for M12 interfaces.
Features and Benefits:
• IP67 ingress protection maintains operation in wet environments
• Four-contact configuration supports multi-conductor power distribution
• 630V AC rating enables use with higher-voltage circuits
• S coding prevents incorrect mating with data connectors
• 0.5m cable length offers short-reach installation flexibility
• Four-contact configuration supports multi-conductor power distribution
• 630V AC rating enables use with higher-voltage circuits
• S coding prevents incorrect mating with data connectors
• 0.5m cable length offers short-reach installation flexibility
Applications
• Suitable for powering compact industrial actuators
• Ideal for use in control-cabinet internal wiring
• Used with field devices requiring sealed power connections
• Can be used for temporary power feed in machinery integration
• Suitable for harsh-site outdoor sensor power links
• Ideal for use in control-cabinet internal wiring
• Used with field devices requiring sealed power connections
• Can be used for temporary power feed in machinery integration
• Suitable for harsh-site outdoor sensor power links
How is the connector protected against dust and water?
The connector assembly is designed and rated to IP67, providing full dust ingress prevention and protection against temporary immersion in water.
What mating arrangement does the plug use to ensure correct connection?
The plug employs S coding on the M12 interface to ensure it only mates with compatible S‑coded counterparts, preventing cross-connection with other M12 types.
What conductor count and contact arrangement does the cable provide?
The cable assembly terminates in four contacts, allowing distribution of up to four separate conductors through the M12 power interface.
What voltage can be applied through this connector in AC systems?
The connector is specified for use with alternating voltages up to 630V AC, permitting integration into higher-voltage industrial power circuits.
Related links
- Lapp Male 5 way M12 0.5 m
- Lapp Male 5 way Straight to Unterminated 5 way Unterminated Circular Connector, 0.5 m
- Lapp Female 4 way Straight to Unterminated 4 way Unterminated Circular Connector, 0.5 m
- Lapp Female 3 way Straight to Unterminated 3 way Unterminated Circular Connector, 0.5 m
- Lapp Male 4 way M12 0.5 m
- Lapp Male 4 way M12 0.5 m
- Lapp Male 4 way Straight to Unterminated 4 way Unterminated Angled Cable Gland, 0.5 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Circular Connector, 0.5 m
