TE Connectivity Male Straight to Straight Cable Assembly, 1 m
- RS Stock No.:
- 467-794
- Distrelec Article No.:
- 303-17-868
- Mfr. Part No.:
- 1-2317142-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€190.50
(exc. VAT)
€234.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.50 |
*price indicative
- RS Stock No.:
- 467-794
- Distrelec Article No.:
- 303-17-868
- Mfr. Part No.:
- 1-2317142-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-2317142 | |
| Product Type | Cable Assembly | |
| Cable Length | 1m | |
| Jacket Colour | Blue | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-2317142 | ||
Product Type Cable Assembly | ||
Cable Length 1m | ||
Jacket Colour Blue | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 X-CODE Cable Assembly (Plug-Plug) 1.0 M is engineered for reliable data transmission in a variety of demanding environments. This high-performance cable assembly delivers robust connectivity while ensuring compliance with stringent international standards. Designed for versatility, it seamlessly supports power over Ethernet (PoE) applications, making it an ideal choice for industrial automation, transportation, and smart building solutions. Its low halogen composition underscores a commitment to environmentally conscious engineering, while the durable construction guarantees long-lasting performance even in harsh conditions. Emphasising efficiency, this cable assembly not only meets but exceeds the demands of modern connectivity needs, providing a dependable solution for your networking requirements.
Designed for high-speed data transmission in industrial applications
Low halogen content supports eco-friendly practices
Compatible with various PoE standards for versatile applications
Durable construction ensures reliable performance in challenging environments
Meets EU RoHS and ELV compliance regulations for safety and environmental standards
Includes a wide range of compatible parts to enhance system integration
Related links
- TE Connectivity Male Straight to Straight Cable Assembly, 2 m
- TE Connectivity Male Straight to Straight Cable Assembly, 3.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 4 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 11 m
- TE Connectivity Male 8 way M12 Plug to Male 8 way M12 Plug Cable Assembly, 1.5 m
- TE Connectivity Male 8 way A8-M Straight 8.4 mm
- TE Connectivity Male Straight to Straight Cable Assembly, 16.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 15.5 m
