TE Connectivity Male Straight to Straight Cable Assembly, 4 m
- RS Stock No.:
- 526-147
- Distrelec Article No.:
- 303-17-872
- Mfr. Part No.:
- 1-2317142-7
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€215.69
(exc. VAT)
€265.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.69 |
*price indicative
- RS Stock No.:
- 526-147
- Distrelec Article No.:
- 303-17-872
- Mfr. Part No.:
- 1-2317142-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-2317142 | |
| Product Type | Cable Assembly | |
| Cable Length | 4m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-2317142 | ||
Product Type Cable Assembly | ||
Cable Length 4m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 X-CODE cable assembly (plug-plug) is expertly designed to enhance connectivity within a range of applications. Tailored for environments requiring high-speed data transmission, this 4.0 metre assembly ensures reliable performance and robust durability. Constructed from quality materials, it meets stringent regulations for compliance, including EU RoHS and REACH directives. Its low halogen content also reflects an eco-friendly choice for conscious consumers. With an intuitive plug-plug design, it simplifies installation, making it suitable for both new projects and existing setups. This cable assembly is the perfect solution for achieving optimal connectivity without compromising on quality or safety.
Designed for high-speed data transmission and reliable performance
Constructed from durable materials for long-lasting use
Meets stringent compliance standards, ensuring peace of mind
Low halogen content promotes an eco-friendly choice
User-friendly plug-plug design facilitates easy installation
Compatible with a range of TE Connectivity products for versatile use
Catering to both new designs and retrofitting of existing setups
Related links
- TE Connectivity Male Straight to Straight Cable Assembly, 1 m
- TE Connectivity Male Straight to Straight Cable Assembly, 3.5 m
- TE Connectivity Male Straight to Straight Cable Assembly, 2 m
- TE Connectivity Male 8 way M12 Plug to Male 8 way M12 Plug Cable Assembly, 1.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 9 m
- HARTING Male 4 way M8 to Female 4 way Straight M8 Cable Assembly, 4 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
