Molex Male 5 way M12, Straight to Male 5 way M12 Micro Change Cordset, 2 m
- RS Stock No.:
- 474-146
- Distrelec Article No.:
- 304-61-957
- Mfr. Part No.:
- 1210350334
- Manufacturer:
- Molex
Subtotal (1 bag of 8 units)*
€207.46
(exc. VAT)
€255.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €207.46 | €25.933 |
*price indicative
- RS Stock No.:
- 474-146
- Distrelec Article No.:
- 304-61-957
- Mfr. Part No.:
- 1210350334
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 121035 | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 Micro Change | |
| Voltage | 110V | |
| IP Rating | IP65 | |
| Standards/Approvals | EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 121035 | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Connector Type B M12 Micro Change | ||
Voltage 110V | ||
IP Rating IP65 | ||
Standards/Approvals EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) to Brad mPm DIN Form C cordset is meticulously designed for robust industrial applications, delivering reliable performance and flexibility. Tailored for seamless connectivity, it features a practical 2.0m length that adapts effortlessly to various installations. Equipped with five poles and a threaded coupling style, it ensures secure connections in demanding environments. The yellow LED indicator adds an extra layer of functionality, providing a Visual cue for operation. This cordset is Ideal for industries that require dependable connectivity solutions under varying environmental conditions, with a commendable operating temperature range and a focus on optimal performance. Made from Durable materials, it meets the stringent compliance standards of the industry, ensuring that it supports sustainable practices without compromising on quality.
Engineered for flexibility and reliability in industrial settings
Offers a practical length that facilitates easy installation
Includes a yellow LED indicator for enhanced operational visibility
Five-pole design promotes versatile applications across various machinery
Threaded coupling style ensures secure fitment and reduced wear
Constructed with Durable materials for extended lifespan
Compatible with a wide range of operating conditions, ensuring versatility
Adheres to industry compliance standards for sustainable usage
