TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 476-878
- Distrelec Article No.:
- 303-18-247
- Mfr. Part No.:
- 2322421-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€421.56
(exc. VAT)
€518.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €421.56 |
*price indicative
- RS Stock No.:
- 476-878
- Distrelec Article No.:
- 303-18-247
- Mfr. Part No.:
- 2322421-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly is engineered for optimal connectivity, ensuring a robust connection in demanding environments. With its high-performance specification, this cable offers a reliable solution tailored for industrial applications, particularly where data integrity and signal reliability are paramount. Its construction meets rigorous standards for durability while supporting a data transfer capability that allows for seamless integration in your systems. Whether deploying in factory automation or in mobile equipment, this assembly is designed to excel and uphold the standards of modern connectivity needs.
Provides enhanced protection against electromagnetic interference for improved data integrity
Engineered with robust materials to withstand harsh operating environments
Designed for compatibility with high speed network protocols
Incorporates low halogen content promoting environmental sustainability
Features a user friendly plug and play design for easy installation and maintenance
Compliant with EU RoHS and ELV directives ensuring adherence to regulatory standards
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 16 m
- TE Connectivity Male 8 way Straight to 8 way M8 11 m
- TE Connectivity Male 8 way Straight to 8 way M8 3.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 13 m
- TE Connectivity Male 8 way Straight to 8 way M8 12 m
- TE Connectivity Male 8 way Straight to 8 way M8 10.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 1 m
- TE Connectivity Male 8 way Straight to 8 way M8 14.5 m
