TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 16 m
- RS Stock No.:
- 476-146
- Distrelec Article No.:
- 303-18-340
- Mfr. Part No.:
- 3-2322423-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€233.18
(exc. VAT)
€286.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.18 |
*price indicative
- RS Stock No.:
- 476-146
- Distrelec Article No.:
- 303-18-340
- Mfr. Part No.:
- 3-2322423-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 16m | |
| Jacket Colour | Blue | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 16m | ||
Jacket Colour Blue | ||
Connector Type A Right Angle | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A M 8 cable assembly offers a robust and reliable solution for high-speed data transmission in demanding environments. Designed with durability in mind, it ensures seamless connectivity with its premium Cat 7 specifications, providing enhanced performance for various applications. The assembly boasts a generous length of 16.0 meters, making it versatile for multiple setups while delivering outstanding protection against external interference. The combination of plug-to-plug configuration and low halogen materials contributes to both safety and environmental compliance. With its user-friendly design and high-quality build, this cable assembly is ideal for professionals seeking dependable connectivity in industrial or commercial settings.
Built to support advanced applications with Cat 7 standards
Features a plug-to-plug assembly for hassle-free connectivity
Constructed from low halogen materials for improved safety
Designed to withstand demanding industrial environments
Offers a generous length for flexible installation options
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 16 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 11 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 1 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 16.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 15.5 m
