Molex Male 5 way Straight to Male Pigtail Cordset, 2 m
- RS Stock No.:
- 504-573
- Distrelec Article No.:
- 304-64-150
- Mfr. Part No.:
- 1200798046
- Manufacturer:
- Molex
Subtotal (1 pack of 12 units)*
€226.57
(exc. VAT)
€278.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €226.57 | €18.881 |
*price indicative
- RS Stock No.:
- 504-573
- Distrelec Article No.:
- 304-64-150
- Mfr. Part No.:
- 1200798046
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120079 | |
| Product Type | Cordset | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP69K | |
| Standards/Approvals | UL21198 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120079 | ||
Product Type Cordset | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP69K | ||
Standards/Approvals UL21198 | ||
- COO (Country of Origin):
- PL
The Molex Ultra-Lock (M12) Single-Ended Cordset is a robust and reliable solution designed for demanding industrial environments. Featuring a 5-pole configuration, this cordset ensures optimal connectivity and durability, making it Ideal for use in applications where performance is critical. The product is constructed with black PUR LSOH cable, offering superior flexibility and resilience. With a generous 2.0m length, this cordset provides ample reach for various setups. Engineered for EtherNet connectivity, it supports modern data transmission standards while its IP69K rating guarantees resistance against dust and water ingress, ensuring uninterrupted operation even in harsh conditions.
Constructed with low smoke and zero halogen material for enhanced safety
Designed with a push to lock coupling style for secure connections
Meets stringent environmental compliance standards including EU RoHS
Designed for seamless integration with ultra lock connectors for quick installations
Provides excellent mechanical and chemical resistance due to its Durable materials
Lightweight design enhances ease of handling during installation
