Molex Male 4 way Straight to Female 4 way Straight Cordset, 500 mm
- RS Stock No.:
- 472-748
- Distrelec Article No.:
- 304-55-934
- Mfr. Part No.:
- 1300101677
- Manufacturer:
- Molex
Subtotal (1 pack of 3 units)*
€178.03
(exc. VAT)
€218.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €178.03 | €59.343 |
*price indicative
- RS Stock No.:
- 472-748
- Distrelec Article No.:
- 304-55-934
- Mfr. Part No.:
- 1300101677
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130010 | |
| Product Type | Cordset | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130010 | ||
Product Type Cordset | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Change A-Size Double-Ended Cordset offers a reliable connection solution Ideal for various industrial applications. Designed with quality and durAbility in mind, this cordset features four poles and combines a male straight connector with a female straight connector, ensuring compatibility with a range of devices. Constructed from 16 AWG black PVC cable, it boasts a Compact 0.50m length, making it suitable for tight spaces. The cordset's IP67 rating guarantees protection against dust and water ingress, making it perfect for demanding environments. Furthermore, its Ability to withstand operating temperatures from -20° to +105°C allows for consistent performance under fluctuating conditions. Experience efficient connectivity like never before with this essential product 0.
Crafted for robust and dependable connections in industrial settings
IP67 rating ensures protection against moisture and particulate intrusions
Designed for a wide operational temperature range, accommodating various environments
Features high-quality copper alloy contacts for optimal electrical performance
Constructed with a black PVC cable jacket for enhanced durability
Threaded coupling style allows for secure, lasting connections
Straight orientation of connectors facilitates straightforward installation
Lightweight design at just 44 grams for easy handling and installation
Each connection point is engineered to support a significant current of 8.0A
Related links
- Molex Male 4 way M12 Straight Cordset, 500 mm
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 1 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 10 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 2 m
- Molex Male 4 way Straight to Male 4 way Straight Cordset, 20 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 5 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 3 m
- Molex Male 4 way Straight to Male 4 way Straight Cordset, 2 m
