Molex Male 4 way M12, Straight to Male Pigtail Cordset, 5 m
- RS Stock No.:
- 477-375
- Distrelec Article No.:
- 304-62-011
- Mfr. Part No.:
- 1300480281
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€242.58
(exc. VAT)
€298.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €242.58 | €60.645 |
*price indicative
- RS Stock No.:
- 477-375
- Distrelec Article No.:
- 304-62-011
- Mfr. Part No.:
- 1300480281
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120108 | |
| Jacket Colour | Green | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 30V | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249 2 21, REACH SVHC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120108 | ||
Jacket Colour Green | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 30V | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249 2 21, REACH SVHC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex micro-change (M12) single-ended cordset is meticulously engineered to meet the demanding requirements of contemporary industrial applications. This robust product features a four-pole configuration, designed to provide reliable connectivity for various devices. Suitable for environments where reliability is paramount, the cordset boasts a durable, shielded PUR cable that ensures consistent performance. Its 5.0m length provides ample reach, while the D-coded male connector guarantees a secure connection. With an IP67 rating, the cordset is constructed to resist dust and water ingress, making it Ideal for harsh working conditions. Emphasising low-halogen compliance, it aligns with sustainability commitments while delivering exceptional functionality. Experience unmatched reliability with the micro-change (M12) cordset, a VITAL component for any industrial setup.
Designed for versatility across numerous industrial applications
D-coded male connector ensures a secure and stable connection
Shielded PUR cable protects against electromagnetic interference
5.0m length allows for flexible installation options
IP67 rating safeguards against dust and moisture ingress
Low-halogen materials contribute to environmentally-friendly practices
Durable construction accommodates operating temperatures from -20°C to +60°C
Robust copper alloy contacts enhance electrical performance
Compatible with a variety of devices needing reliable power and signal transmission
Threaded coupling style reinforces connection reliability during operation
