Molex Female 5 way M12, Straight to Male Pigtail Cordset, 2 m
- RS Stock No.:
- 504-564
- Distrelec Article No.:
- 304-64-146
- Mfr. Part No.:
- 1200698598
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
€186.95
(exc. VAT)
€229.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €186.95 | €18.695 |
*price indicative
- RS Stock No.:
- 504-564
- Distrelec Article No.:
- 304-64-146
- Mfr. Part No.:
- 1200698598
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120069 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120069 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Thermoplastic Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) single-ended cordset is designed for versatile and robust connectivity in demanding industrial applications. Featuring a knurled hex nut that ensures secure coupling, this cordset is equipped with five poles for reliable signal and power transmission. The shielded black WSOR cable, measuring 2.0m in length, guarantees optimal performance by mitigating interference in electrically noisy environments. With an IP67 rating, this product excels in protecting against dust and moisture ingress, making it Ideal for use in harsh conditions. The superior construction, employing Durable materials, ensures longevity and reliability, meeting stringent industry standards for quality and compliance. Outstandingly, the cordset comprises a female connector that interfaces seamlessly with a pigtail, simplifying installation and enhancing versatility across various applications.
Shielded design protects against electromagnetic interference
IP67 rating ensures operation in wet and dusty environments
Constructed from high quality materials for durability
Quick and easy installation with a straightforward coupling mechanism
Flexible cable length provides adaptability for various configurations
Meets multiple industry compliance standards for assurance
Related links
- Molex Female 5 way M8 2 m
- Molex Female 5 way M8 2 m
- Molex Female 5 way Straight to Pigtail Cordset, 2 m
- Molex Female 5 way M8 2 m
- Molex Female 5 way Right Angle to Pigtail Cordset, 2 m
- Molex Male 5 way M12 2 m
- Molex Female 4 way Right Angle to Male Pigtail Cordset, 2 m
- Molex Female 4 way Straight to Male Pigtail Cordset, 2 m
