Molex Female 5 way M8, Straight to Male Pigtail Cordset, 2 m
- RS Stock No.:
- 471-800
- Distrelec Article No.:
- 304-61-922
- Mfr. Part No.:
- 1200868664
- Manufacturer:
- Molex
Subtotal (1 pack of 15 units)*
€234.47
(exc. VAT)
€288.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €234.47 | €15.631 |
*price indicative
- RS Stock No.:
- 471-800
- Distrelec Article No.:
- 304-61-922
- Mfr. Part No.:
- 1200868664
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120086 | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | UL21215 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120086 | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP67 | ||
Standards/Approvals UL21215 | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) Single-Ended Cordset embodies precision engineering for seamless connectivity in industrial applications. Designed for versatility and reliability, this cordset connects effortlessly from a female M8 connector to a pigtail, ensuring a robust solution for various wiring needs. Its 24 AWG black TPU WSOR cable, extending to a generous length, is built to withstand the rigours of industrial environments while providing optimal performance. With an IP67 rating, this product is protected against dust and immersion in water, making it Ideal for challenging conditions. The knurled hex nut coupling ensures a secure and stable connection, allowing for ease of installation and durability.
Crafted with a Durable TPU cable jacket for enhanced flexibility and resilience
Offers IP67 rating for superior protection against dust and moisture
Equipped with a knurled hex nut coupling for a secure and reliable connection
Utilises high grade brass contacts for improved conductivity and longevity
Engineered to operate effectively within a broad temperature range
Meets critical compliance standards assuring quality and environmental responsibility
Designed for easy integration into existing systems minimising downtime
Lightweight construction ensures ease of handling during installation
