Molex Female 5 way M8, Right Angle to Male Pigtail Cordset, 2 m
- RS Stock No.:
- 474-019
- Distrelec Article No.:
- 304-64-157
- Mfr. Part No.:
- 1200868396
- Manufacturer:
- Molex
Subtotal (1 pack of 15 units)*
€218.08
(exc. VAT)
€268.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €218.08 | €14.539 |
*price indicative
- RS Stock No.:
- 474-019
- Distrelec Article No.:
- 304-64-157
- Mfr. Part No.:
- 1200868396
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120086 | |
| Product Type | Cordset | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120086 | ||
Product Type Cordset | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP67 | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
- COO (Country of Origin):
- PL
The Molex Nano-change (M8) single-ended cordset is designed for seamless integration in various industrial applications. Featuring a knurled hexnut and 5 poles, it provides reliable connectivity in challenging environments. The cordset, crafted with 0.25mm² black PUR cable, ensures both flexibility and durability, making it Ideal for robust usage. Its IP67 rating guarantees protection against dust and water ingress, promoting longevity and performance even in demanding conditions. With a Compact design and a length of 2.0m, this cordset caters to a variety of setups, ensuring optimal functionality and connection reliability.
IP67 rating ensures full protection against dust and water
Knurled hexnut design offers secure and easy coupling
Compact and lightweight facilitating ease of installation
Durable black PUR cable withstands harsh environmental conditions
Threaded coupling style guarantees a firm and stable connection
B coded keyway prevents incorrect connections
Five poles provide versatile options for electrical configurations
