Molex Male 5 way M12, Straight to Male Pigtail Cordset, 10 m
- RS Stock No.:
- 480-534
- Distrelec Article No.:
- 304-61-878
- Mfr. Part No.:
- 1200659529
- Manufacturer:
- Molex
Subtotal (1 pack of 8 units)*
€173.36
(exc. VAT)
€213.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €173.36 | €21.67 |
*price indicative
- RS Stock No.:
- 480-534
- Distrelec Article No.:
- 304-61-878
- Mfr. Part No.:
- 1200659529
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU ELV, EU RoHS, IEC 61249-2-21, REACH SVHC, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals EU ELV, EU RoHS, IEC 61249-2-21, REACH SVHC, UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Single-Ended Cordset is expertly crafted to cater to demanding industrial applications. This robust assembly features a knurled hexnut for secure coupling, ensuring reliability in challenging environments. Its five-pole design allows for versatile connectivity, while the 10.0m TPU WSOR cable provides flexibility and resilience against wear and tear. Designed for efficient data and power transmission, this cordset combines functionality with a sleek aesthetic, making it a dependable choice for any setup requiring precision and durability. Ideal for use in circular industrial applications, this product elevates operational efficiency while maintaining compliance with international standards.
Designed with an easy-to-fix knurled hexnut for secure installation
Manufactured with top-grade materials to withstand harsh conditions
Offers extended length for versatile placement in complex setups
Features an IP67 rating for dust and water resistance, enhancing reliability
Integrates a five-pole configuration for versatile electrical connections
Constructed with low-halogen materials, supporting environmental safety
Compatible with UL standards, ensuring high performance and safety
Utilizes a Durable cable jacket to protect against abrasion and chemicals
Provides a wide operating temperature range for varied applications
