Molex Male 5 way Right Angle to Male 5 way M12, Straight Cordset, 2 m
- RS Stock No.:
- 480-556
- Distrelec Article No.:
- 304-61-962
- Mfr. Part No.:
- 1210360804
- Manufacturer:
- Molex
Subtotal (1 pack of 8 units)*
€227.81
(exc. VAT)
€280.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €227.81 | €28.476 |
*price indicative
- RS Stock No.:
- 480-556
- Distrelec Article No.:
- 304-61-962
- Mfr. Part No.:
- 1210360804
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 121036 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 24V | |
| Standards/Approvals | 6(c) per EU 2015/863, EU RoHS with Exemption 7(c) I, IEC62474, IPC 1752A Class C, IPC 1752A Class D | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 121036 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 24V | ||
Standards/Approvals 6(c) per EU 2015/863, EU RoHS with Exemption 7(c) I, IEC62474, IPC 1752A Class C, IPC 1752A Class D | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) cordset is designed to deliver exceptional performance in compact, industrial applications. The product showcases a robust construction with a black PUR cable jacket, ensuring durability even in challenging environments. With its versatile male-to-male configuration and 5-pole design, this cordset guarantees reliable connection for various electronic devices. Its efficient operational capability features a voltage rating of 24V and supports a maximum current of 1.5A per contact. The IP65 rating denotes its resistance to dust and water ingress, making it Ideal for outdoor and demanding industrial settings. Whether used in automation, robotics, or any specialised equipment, this cordset is engineered to enhance connectivity while providing long-lasting service.
Compact design for versatile installations
Durable PUR cable jacket withstands wear and tear
IP65 rating ensures protection against dust and moisture
Efficient electrical performance supports critical applications
Male to male configuration simplifies connectivity options
Yellow LED indicator allows for easy status monitoring
Threaded coupling style offers secure connections
Operating temperature range supports diverse environmental conditions
Related links
- Molex Male 5 way Right Angle to Male 5 way M12 2 m
- Molex Male 5 way Right Angle to Male 5 way M12 3 m
- Molex Male 5 way Straight to Female Straight Cordset, 2 m
- Molex Male 5 way Right Angle to Male 5 way M12 1 m
- Molex Female 5 way M12 Straight Cordset, 2 m
- Molex Male 5 way M12 2 m
- Molex Male 5 way M12 2 m
- Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 2 m
