Phoenix Contact Free Cable End, Free Cable End to 3 way Straight, Valve Connector, Valve Connector Sensor Actuator
- RS Stock No.:
- 496-703
- Mfr. Part No.:
- 1415927
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-703
- Mfr. Part No.:
- 1415927
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 24V ac, 24V ac | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 24V ac, 24V ac | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is expertly designed for seamless integration into various automation applications. Built with robust materials, this cable ensures reliability and longevity in challenging environments. Featuring a free cable end and Valve connector B (10 mm), it accommodates flexible installation needs while maintaining operational efficiency. The black PVC sheath, compliant with UL 94 V0 flammability standards, not only offers protection but also ensures ease of handling and durability. Its 3-position arrangement guarantees versatility in connection options, while the integrated LED status display enhances user interface by providing immediate visual feedback on operational status. This cable stands out for its premium construction, which is engineered to perform reliably in both fixed and flexible installations.
Designed with an overvoltage category III for enhanced safety
Offers exceptional ambient temperature resistance from -40 °C to 80 °C
Constructed to meet IP65 and IP67 protection ratings for use in harsh environments
Incorporates a sturdy TPU housing for added durability
Features a 5-meter cable length accommodating various installation requirements
Utilises bare copper litz wires for superior conductivity
Exceptional insulation resistance rating for reliable performance
Meets stringent environmental compliance standards
Supports easy diagnostics with an integrated status display
Related links
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor Actuator
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact 3 way Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Straight Valve Connector
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
