Phoenix Contact 3 way Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 498-124
- Mfr. Part No.:
- 1108343
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€2,225.24
(exc. VAT)
€2,737.05
(inc. VAT)
- Ready to ship from 04 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,225.24 | €44.505 |
*price indicative
- RS Stock No.:
- 498-124
- Mfr. Part No.:
- 1108343
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | PEX | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Voltage | 60V | |
| Standards/Approvals | 12 (FT4), 2.1, 9.1.2, 9.2, BS 6853 B.1, BS 6853 D.8.7, CHINA RoHS, DIN 5510, EN 45545, EN 50266, EN 50267-2-1, EN 50267-2-2, EN 50305, EN 61034-2, EU REACH SVHC, EU RoHS, GM/RT 2130, IEC 60332-1-2, ISO 6722-1 5.22 (UN ECE-R 118.01), M12 connecr IEC 61076-2-101, NF C32-070, NF F16-101, NFPA 130, Shock/vibration EN 50155, UL 1685, UNI CEI 11170 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material PEX | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Voltage 60V | ||
Standards/Approvals 12 (FT4), 2.1, 9.1.2, 9.2, BS 6853 B.1, BS 6853 D.8.7, CHINA RoHS, DIN 5510, EN 45545, EN 50266, EN 50267-2-1, EN 50267-2-2, EN 50305, EN 61034-2, EU REACH SVHC, EU RoHS, GM/RT 2130, IEC 60332-1-2, ISO 6722-1 5.22 (UN ECE-R 118.01), M12 connecr IEC 61076-2-101, NF C32-070, NF F16-101, NFPA 130, Shock/vibration EN 50155, UL 1685, UNI CEI 11170 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 3 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
