Molex Male 5 way Cordset to Female 5 way Mini-Change Cordset, 20 m
- RS Stock No.:
- 815-081
- Mfr. Part No.:
- 1300101256
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 3 units)*
€191.10
(exc. VAT)
€235.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.10 | €63.70 |
*price indicative
- RS Stock No.:
- 815-081
- Mfr. Part No.:
- 1300101256
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130010 | |
| Jacket Colour | Yellow | |
| Cable Length | 20m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 5 | |
| Connector Type A | Cordset | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Mini-Change | |
| Connector Gender B | Female | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130010 | ||
Jacket Colour Yellow | ||
Cable Length 20m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 5 | ||
Connector Type A Cordset | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B Mini-Change | ||
Connector Gender B Female | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding No | ||
- COO (Country of Origin):
- US
The Molex double-ended cordset offers a reliable connection solution for various industrial applications. This product features male and female connectors, ensuring excellent versatility and seamless integration within your setup.
Features a robust IP67 rating for protection against dust and water ingress
Constructed with a Durable PVC cable jacket to enhance longevity
Designed for a maximum current of 8.0A and voltage of 600V
Incorporates 16 AWG wire size to support high-performance demands
Threaded coupling style provides secure and stable connection
Related links
- Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 5 m
- Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 1 m
- Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 2 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 45 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 4 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 1 m
- Molex Female 12 way Mini-Change to Male 5 way Mini-Change Cordset, 60 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 15 m
