Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 45 m
- RS Stock No.:
- 817-461
- Mfr. Part No.:
- 1300250119
- Manufacturer:
- Molex
Subtotal (1 unit)*
€672.95
(exc. VAT)
€827.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €672.95 |
*price indicative
- RS Stock No.:
- 817-461
- Mfr. Part No.:
- 1300250119
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130025 | |
| Product Type | Cordset | |
| Cable Length | 45m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Mini-Change | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Mini-Change | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130025 | ||
Product Type Cordset | ||
Cable Length 45m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Mini-Change | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Mini-Change | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The Molex double-ended cordset is designed to connect devices with its reliable performance and robust construction for enhanced durability. With 5 poles and an extensive cable length, it ensures efficient data transmission in industrial environments.
Active status and compliant with EU RoHS for environmental safety
Constructed from high-quality materials, including PVC and TPE, for durability
Rated for maximum current of 8.0A and voltage of 300V AC/DC
IP67 rating indicates strong resistance against dust and water ingress
Related links
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 4 m
- Molex Male 5 way Cordset to Female 5 way Mini-Change Cordset, 20 m
- Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 5 m
- Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 1 m
- Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 2 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 1 m
- Molex Female 12 way Mini-Change to Male 5 way Mini-Change Cordset, 60 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 15 m
