Molex Female 5 way Right Angle to Pigtail Cordset, 2 m
- RS Stock No.:
- 504-572
- Distrelec Article No.:
- 304-61-908
- Mfr. Part No.:
- 1200795088
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
€172.44
(exc. VAT)
€212.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €172.44 | €17.244 |
*price indicative
- RS Stock No.:
- 504-572
- Distrelec Article No.:
- 304-61-908
- Mfr. Part No.:
- 1200795088
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120079 | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Pigtail | |
| Voltage | 250V | |
| IP Rating | IP69K | |
| Standards/Approvals | EU RoHS Compliant with Exemption 6(c) per EU 2015/863 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120079 | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Pigtail | ||
Voltage 250V | ||
IP Rating IP69K | ||
Standards/Approvals EU RoHS Compliant with Exemption 6(c) per EU 2015/863 | ||
- COO (Country of Origin):
- PL
The Molex ultra-lock cordset redefines connectivity with its robust design tailored for industrial environments. Engineered for reliability, it features a female connector at a 90° angle, ensuring a secure connection for various applications. The 22 AWG PUR cable is built to endure, offering flexibility and resilience across diverse operational settings. Notably, its IP69K rating guarantees protection against dust and high-pressure water, making it Ideal for challenging conditions. With a generous 2.0m length, this cordset allows for versatile installation while maintaining optimal performance in electrical applications. Active within the circular industrial cordset category, it stands as a testament to durability and efficiency.
Designed for high-performance industrial use, ensuring reliability in critical applications
Durable materials provide resistance against harsh environmental conditions
Flexible cable design enhances adaptability in various installations
IP69K rating ensures protection against dust and water ingress
Supports a maximum current of 4.0A for effective power distribution
Connector features a push-to-lock coupling style for secure connections
Offers a wide temperature operating range, accommodating diverse climates
Well-suited for EtherNet protocols, facilitating seamless connectivity
