Phoenix Contact Male 5 way M12, Straight to Female 8 way M12, Straight Sensor Cable, 10 m
- RS Stock No.:
- 629-585
- Mfr. Part No.:
- 1425237
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€5,897.68
(exc. VAT)
€7,254.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5,897.68 | €117.954 |
*price indicative
- RS Stock No.:
- 629-585
- Mfr. Part No.:
- 1425237
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | M12, Straight | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cULus, DIN EN 60332 2 2, IEC 60754 1, IEC 61076 2 101, UL AWM Style 20549 / 10493 (80°C/300 V), UL FT 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Connector Type B M12, Straight | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cULus, DIN EN 60332 2 2, IEC 60754 1, IEC 61076 2 101, UL AWM Style 20549 / 10493 (80°C/300 V), UL FT 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed for demanding industrial applications. Engineered with precision, this cable features an 8-position connector that ensures seamless connectivity in various automation environments. Its PUR halogen-free material not only enhances flexibility but also provides exceptional resistance to harsh conditions including oil and UV exposure. With a length of 10 metres, this cable maintains reliable signal transmission, making it Ideal for connecting sensors and actuators in complex control systems. This product epitomises durability and efficiency, making it an excellent choice for any professional looking to enhance their operational reliability.
Offers excellent shielding against electromagnetic interference
Lightweight design facilitates easy handling and installation
Compliant with stringent international standards for quality assurance
Ideal for use in environments exposed to oils and chemicals
Flexible enough for both fixed and movable installations
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 15 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
