HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1 m

Image representative of range

Subtotal (1 bag of 10 units)*

€753.26

(exc. VAT)

€926.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€753.26€75.326

*price indicative

RS Stock No.:
742-325
Mfr. Part No.:
21330505855010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Yellow

Cable Length

1m

Jacket Material

PVC

Number of Contacts A

8

Connector Type A

M12

Connector Gender A

Male

Number of Contacts B

8

Connector Type B

M12

Connector Gender B

Male

Standards/Approvals

RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The HARTING Press & Go M12 System Cable is an 8-wire cable assembly designed for robust connectivity in industrial applications. Its Durable construction and high data rate capabilities ensure reliable performance in demanding environments.

Features & Benefits


Very robust metal housing provides enhanced durability and protection

Vibration proof crimp connection ensures stable performance in dynamic applications

Maximum data rates achieved through Ethernet technology compliance

Minimal interaction and perfect shielding reduce signal interference

Fault proof connection prevents incorrect mating with other 8-pole M12 connectors

Profinet compliant type X mating face supports industrial networking standards

Oil proof construction according to EN 60 811-2-1 enhances longevity in harsh conditions

IP65/IP67 rating ensures protection against dust and water ingress

PVC jacket material offers flexibility and resistance to environmental factors

1 m cable length provides versatility for various installation needs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product compliant with RoHS standards?


Yes, it is compliant with China RoHS 50, ELV Status, and RoHS.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy