HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 600 mm

Image representative of range

Subtotal (1 bag of 5 units)*

€360.37

(exc. VAT)

€443.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€360.37€72.074

*price indicative

RS Stock No.:
739-705
Mfr. Part No.:
21330505855006
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

600mm

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Number of Contacts A

8

Connector Gender A

Male

Connector Type A

M12

Connector Type B

M12

Number of Contacts B

8

Connector Gender B

Male

IP Rating

IP65, IP67

Standards/Approvals

IEC 61076-2-109

Non Compliant

COO (Country of Origin):
RO
The HARTING M12 X-Coded Cable Assembly 0.6m is designed for reliable data transmission in industrial applications. This pre-assembled cable features male connectors on both ends, ensuring quick and efficient connectivity while maintaining robust performance in demanding environments.

Features & Benefits


Cable assemblies provide ready-to-use solutions for immediate deployment

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures high conductivity and reliable signal transmission

Cable length of 0.6 m offers flexibility for various installation scenarios

IP65 and IP67 ratings protect against dust and water ingress

Jacket material MADE of PVC enhances durability and resistance to wear

8 contacts on each connector support high-speed data communication

Complies with IEC 61076-2-109 standards for quality assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the length of this cable assembly?


The cable assembly has a length of 0.6 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy