HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1 m
- RS Stock No.:
- 740-243
- Mfr. Part No.:
- 21342627840010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€976.99
(exc. VAT)
€1,201.70
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €976.99 | €97.699 |
*price indicative
- RS Stock No.:
- 740-243
- Mfr. Part No.:
- 21342627840010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Cable Length | 1m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 8 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Cable Length 1m | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 8 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING M12 Y-Cod 8-Pol St/St M/F PUR 1.0M is a cable assembly designed for reliable connectivity in various industrial applications. This pre-assembled cable features a male and female connector, providing a robust solution for data and power transmission.
Features & Benefits
Cable assemblies ensure quick and easy installation
Pre-assembled on both sides reduces assembly time
Copper cable construction enhances conductivity and performance
Cable length of 1 m offers flexibility in installation
IP65 and IP67 ratings provide protection against dust and water
Green polyurethane jacket ensures visibility and durability
Eight contacts on both connectors support high data transmission
CE and RoHS compliance ensures adherence to safety standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with safety standards?
Yes, it is CE and RoHS compliant.
Related links
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 5 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
