HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 10 m

Image representative of range

Subtotal (1 bag of 10 units)*

€1,656.48

(exc. VAT)

€2,037.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,656.48€165.648

*price indicative

RS Stock No.:
744-271
Mfr. Part No.:
21342627840100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

10m

Jacket Material

PUR

Jacket Colour

Green

Number of Contacts A

8

Connector Type A

M12

Connector Gender A

Male

Connector Type B

M12

Number of Contacts B

8

Connector Gender B

Female

Standards/Approvals

CE

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The HARTING M12 Y-Cod 8-Pol St/St M/F PUR 10M is a robust cable assembly designed for reliable connectivity in various industrial applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring durability and protection against environmental factors.

Features & Benefits


IP65 and IP67 ratings provide excellent protection against dust and water ingress

Pre-assembled on both sides reduces installation time and complexity

Copper cable construction ensures reliable electrical conductivity

10 m cable length offers flexibility for various installation scenarios

Straight male and female M12 connectors ensure secure connections

Polyurethane jacket material enhances resistance to abrasion and chemicals

CE approval confirms compliance with safety and performance standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product CE approved?


Yes, this cable assembly is CE approved for safety and performance compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy