HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1 m
- RS Stock No.:
- 742-144
- Mfr. Part No.:
- 21330505805010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€771.06
(exc. VAT)
€948.40
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €771.06 | €77.106 |
*price indicative
- RS Stock No.:
- 742-144
- Mfr. Part No.:
- 21330505805010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Standards/Approvals | IEC 61076-2-109 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Standards/Approvals IEC 61076-2-109 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 X-Cod Cable Assembly is designed for reliable data and power transmission in industrial applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring robust performance in demanding environments.
Features & Benefits
Cable Assemblies provide a complete solution for quick installation
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures efficient signal and power transmission
Cable Length: 1 m offers flexibility for various setups
Connector Gender A: Male and Connector Gender B: Male ensure compatibility with standard equipment
Connector Type A: Straight Male M12 and Connector Type B: Straight Male M12 facilitate easy connections
IP Rating: IP65, IP67 protects against dust and water ingress
Jacket Colour: Green aids in easy identification in complex installations
Jacket Material: Polyurethane enhances durability and resistance to abrasion
Standards/Approvals: IEC 61076-2-109 ensures compliance with industry standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 1 metre.
Related links
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 34 m
