HARTING Male 14 way Unterminated to Female 12 way M16 Cable Assembly, 1.5 m
- RS Stock No.:
- 742-090
- Mfr. Part No.:
- 618872000060150
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€255.79
(exc. VAT)
€314.62
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.79 |
*price indicative
- RS Stock No.:
- 742-090
- Mfr. Part No.:
- 618872000060150
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 61887200 | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Unterminated | |
| Number of Contacts A | 14 | |
| Connector Type B | M16 | |
| Number of Contacts B | 12 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 61887200 | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Unterminated | ||
Number of Contacts A 14 | ||
Connector Type B M16 | ||
Number of Contacts B 12 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60332-1 | ||
- COO (Country of Origin):
- DE
The HARTING encoder cable assembly is designed for reliable signal transmission in industrial applications. With a length of 1.5 metres, it features pre-assembled connectors for quick installation, ensuring efficient connectivity in various systems.
Features & Benefits
Pre-assembled on both sides simplifies installation and reduces assembly time
Copper cable construction ensures optimal conductivity and signal integrity
Oil resistant, halogen-free, and silicone-free materials enhance durability in harsh environments
Cable length of 1.5 m provides flexibility in installation and setup
Female M16 connectors facilitate easy connection to compatible devices
Complies with IEC 60332-1 standards for safety and performance
Voltage rating of 60 V dc supports a wide range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
What is the cable length of this product?
The cable length is 1.5 metres.
What is the voltage rating for this encoder cable assembly?
The voltage rating is 60 V dc.
Related links
- HARTING Male 6 way Plug to Unterminated Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 6 way Plug to Female 6 way Straight Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 1.5 m
