HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 11 m
- RS Stock No.:
- 740-248
- Mfr. Part No.:
- 21349292477110
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,296.84
(exc. VAT)
€1,595.11
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,296.84 | €129.684 |
*price indicative
- RS Stock No.:
- 740-248
- Mfr. Part No.:
- 21349292477110
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 11m | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 11m | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly D-Cod St/St M/M 11,0M is a pre-assembled cable solution designed for reliable connectivity in industrial applications. With a length of 11 metres, it provides robust performance and ease of installation in various environments.
Features & Benefits
Cable assemblies ensure quick and reliable connections
Pre-assembled on both sides reduces installation time
Copper cable construction enhances conductivity and durability
IP65 and IP67 ratings provide protection against dust and water
Straight male M12 connectors ensure compatibility with standard equipment
Green polyurethane jacket offers visibility and resistance to abrasion
Four contacts on each connector support efficient data transmission
Compliant with China RoHS 50 and other environmental standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the cable length of this product?
The cable assembly has a length of 11 metres.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
