HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 90 m
- RS Stock No.:
- 742-246
- Mfr. Part No.:
- 21349292477900
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
€7,638.72
(exc. VAT)
€9,395.63
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7,638.72 | €763.872 |
*price indicative
- RS Stock No.:
- 742-246
- Mfr. Part No.:
- 21349292477900
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Cable Length | 90m | |
| Jacket Colour | Green | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Cable Length 90m | ||
Jacket Colour Green | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UN/ECE-R 118 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly D-Cod St/St M/M 90M is designed for reliable connectivity in industrial applications. This pre-assembled cable assembly features male connectors on both ends, ensuring efficient signal transmission and robust performance in demanding environments.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for quick installation
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures high conductivity and durability
Cable Length: 90 m offers flexibility in installation and layout
IP Rating: IP65, IP67 protects against dust and water ingress
Jacket Material: Polyurethane enhances resistance to abrasion and chemicals
Number of Contacts A: 4 and Number of Contacts B: 4 supports multiple signal types
Jacket Colour: Green aids in easy identification in complex setups
Standards/Approvals: UN/ECE-R 118 ensures compliance with international regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly length is 90 m, offering flexibility in installation.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 14 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
