HARTING Male 4 way M12 to Cable Assembly, 1.5 m

Image representative of range

Subtotal (1 bag of 10 units)*

€512.17

(exc. VAT)

€629.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€512.17€51.217

*price indicative

RS Stock No.:
742-457
Mfr. Part No.:
09488000011015
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

1.5m

Jacket Material

Elastomer

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Standards/Approvals

RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
RO
The HARTING M12 D-Cod 4-Pol Cable Assembly is designed for reliable connectivity in railway applications. This pre-assembled cable features a straight male M12 connector, ensuring robust performance in demanding environments.

Features & Benefits


IP65 and IP67 ratings provide protection against dust and water ingress

Pre-assembled on one side simplifies installation and reduces assembly time

Copper cable construction ensures excellent conductivity and durability

1.5 m cable length offers flexibility for various installation scenarios

Compliant with China RoHS 50 and EN 45545-2 standards for safety

Elastomer jacket material enhances resistance to environmental factors

Four contacts facilitate reliable signal transmission in industrial applications

Suitable for use in harsh railway environments, ensuring long-term performance

Applications


Used in railway applications for secure connectivity

Installed in outdoor electrical enclosures for protection against elements

Employed in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in railway infrastructure

Integrated into manufacturing and assembly lines for efficient operations

What is the IP rating for this cable assembly?


The IP rating is IP65 and IP67, providing protection against dust and water.

Is this cable assembly compliant with environmental standards?


Yes, it complies with China RoHS 50, EN 45545-2, and RoHS standards.

What is the length of this cable assembly?


The cable length is 1.5 m, providing flexibility for various installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy