HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- RS Stock No.:
- 742-579
- Mfr. Part No.:
- 21343435445015
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€627.04
(exc. VAT)
€771.26
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €627.04 | €62.704 |
*price indicative
- RS Stock No.:
- 742-579
- Mfr. Part No.:
- 21343435445015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 600V | |
| Standards/Approvals | CE | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 600V | ||
Standards/Approvals CE | ||
IP Rating IP65, IP67 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING cable assembly features a 1.5 m length with a straight male M12 connector on one end and a straight female M12 connector on the other. Designed for reliable connectivity, it is suitable for various industrial applications, ensuring robust performance in demanding environments.
Features & Benefits
Pre-assembled on both sides simplifies installation and reduces assembly time
Copper cable construction ensures excellent conductivity and durability
IP65 and IP67 ratings provide protection against dust and water ingress
Jacket MADE of polyurethane offers flexibility and resistance to abrasion
Rated for 600 V ac, suitable for a wide range of electrical applications
Four contacts on each connector enable efficient signal transmission
CE approved, ensuring compliance with safety and quality standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this cable assembly CE approved?
Yes, this cable assembly is CE approved.
Related links
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1.5 m
- TE Connectivity Male 4 way M12 1.5 m
- TE Connectivity Male 4 way M12 1.5 m
