HARTING Male 4 way M12 to Cable Assembly, 30 m
- RS Stock No.:
- 745-428
- Mfr. Part No.:
- 09482200011300
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€2,981.20
(exc. VAT)
€3,666.88
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €2,981.20 | €298.12 |
*price indicative
- RS Stock No.:
- 745-428
- Mfr. Part No.:
- 09482200011300
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Cable Length | 30m | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Cable Length 30m | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol St/- M/- Rail 30M is a robust cable assembly designed for railway applications, featuring a pre-assembled connector on one side. Its Durable construction and IP67 rating ensure reliable performance in demanding environments.
Features & Benefits
IP67 rating ensures protection against dust and water ingress
Pre-assembled on one side for quick and easy installation
Copper cable construction provides excellent conductivity
Cable length of 30 m allows for flexible installation options
Compliant with China RoHS 50 and RoHS standards for environmental safety
Jacket MADE from elastomer enhances durability and flexibility
Suitable for railway applications, ensuring reliability in transport systems
Four contacts facilitate efficient signal transmission
Applications
Used in railway signalling systems
Installed in outdoor railway infrastructure
Employed in train control and monitoring systems
Suitable for connecting railway equipment in harsh environments
Integrated into railway maintenance and service equipment
What is the IP rating for this cable assembly?
The IP rating is IP67, providing protection against dust and water.
Is this cable assembly suitable for railway applications?
Yes, it is specifically designed for railway applications.
What is the length of this cable assembly?
The cable length is 30 m, offering flexibility in installation.
Related links
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 30 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 3.00 m
- HARTING Male 4 way M12 to Cable Assembly, 0.8 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
- HARTING Male 4 way M12 to Cable Assembly, 12 m
