HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 18 m

Image representative of range

Subtotal (1 bag of 10 units)*

€1,810.20

(exc. VAT)

€2,226.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,810.20€181.02

*price indicative

RS Stock No.:
745-520
Mfr. Part No.:
21349292477180
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Green

Cable Length

18m

Jacket Material

Polyurethane

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Connector Type B

M12

Number of Contacts B

4

Connector Gender B

Male

Standards/Approvals

UN/ECE-R 118

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The HARTING cable assembly features a length of 18 metres and is designed with straight male M12 connectors on both ends. It provides reliable connectivity in various applications, ensuring robust performance in demanding environments.

Features & Benefits


Pre-assembled on both sides simplifies installation

Copper cable construction ensures excellent conductivity

IP65 and IP67 ratings provide protection against dust and water

Green polyurethane jacket offers durability and visibility

Four contacts on each connector support efficient data transmission

Complies with UN/ECE-R 118 standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

What standards does this product comply with?


Yes, it complies with UN/ECE-R 118 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy