HARTING Male 4 way M12 to Cable Assembly, 1 m
- RS Stock No.:
- 746-337
- Mfr. Part No.:
- 21343600446010
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€345.54
(exc. VAT)
€425.01
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €345.54 | €34.554 |
*price indicative
- RS Stock No.:
- 746-337
- Mfr. Part No.:
- 21343600446010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Circular Connectors M12 | |
| Product Type | Cable Assembly | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Voltage | 63V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Coding | T | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Circular Connectors M12 | ||
Product Type Cable Assembly | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Voltage 63V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
Coding T | ||
- COO (Country of Origin):
- DE
The HARTING M12 T-Cod 4-Pol St/- M/- PUR 1,0M is a cable assembly designed for reliable connectivity in various industrial applications. It features a straight male M12 connector and is pre-assembled on one side, ensuring ease of installation and consistent performance.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable construction ensures excellent conductivity and durability
Cable length of 1 m offers flexibility for various installation scenarios
Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards ensures regulatory adherence
Operating voltage of 63 V dc supports a wide range of applications
Black polyurethane jacket material enhances resistance to abrasion and environmental factors
Four contacts facilitate efficient signal transmission and power delivery
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 1 metre.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 1 m
- HARTING Male 4 way M12 to Male 4 way Straight M12 Cable Assembly, 1 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 1 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 1 m
- HARTING Male 5 way M12 to Cable Assembly, 1 m
