HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 6 m

Image representative of range

Subtotal (1 bag of 10 units)*

€222.23

(exc. VAT)

€273.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€222.23€22.223

*price indicative

RS Stock No.:
746-340
Mfr. Part No.:
21348081388060
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Black

Cable Length

6m

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

M8

Number of Contacts A

3

Connector Gender B

Female

Connector Type B

Straight M8

Number of Contacts B

3

IP Rating

IP67

Standards/Approvals

IEC 61076-2-104

COO (Country of Origin):
CZ
The HARTING M8 Cable Assembly is designed for reliable connectivity in various industrial applications. This pre-assembled cable features a straight male M8 connector on one end and a straight female M8 connector on the other, ensuring ease of installation and robust performance.

Features & Benefits


IP67 rating provides protection against dust and water ingress

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures excellent conductivity and durability

Cable length of 6 m allows flexibility in installation

Polyurethane jacket material offers resistance to abrasion and chemicals

Complies with IEC 61076-2-104 and cULus E500416 for safety and reliability

Straight male and female connectors facilitate straightforward connections

Black jacket colour provides a professional appearance and easy identification

Three contacts on each connector support efficient signal transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the length of this cable assembly?


The cable length is 6 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy