HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 3 m

Image representative of range

Subtotal (1 bag of 10 units)*

€169.30

(exc. VAT)

€208.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€169.30€16.93

*price indicative

RS Stock No.:
747-307
Mfr. Part No.:
21348081388030
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

3m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M8

Number of Contacts B

3

Connector Type B

Straight M8

Connector Gender B

Female

Voltage

60V

IP Rating

IP67

Standards/Approvals

IEC 61076-2-104

COO (Country of Origin):
CZ
The HARTING M8 Cable Assembly is designed for reliable connections in various industrial applications. This pre-assembled cable features a straight male and female connector, ensuring ease of installation and robust performance in demanding environments.

Features & Benefits


IP67 rating provides protection against dust and water ingress

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures excellent conductivity and durability

Cable length of 3 m offers flexibility in installation

Complies with IEC 61076-2-104 and cULus E500416 for safety and reliability

Operating voltage of 60 V supports a wide range of applications

Polyurethane jacket material enhances resistance to abrasion and chemicals

Straight male and female connectors facilitate straightforward connections

Black jacket colour provides a professional appearance and easy identification

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the voltage rating for this product?


The voltage rating for this product is 60 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy