Molex Male 5 way Mini-Change to Female 5 way M12 Micro Change Cable Assembly, 6 m
- RS Stock No.:
- 786-488
- Mfr. Part No.:
- 1300390167
- Manufacturer:
- Molex
Subtotal (1 bag of 2 units)*
€367.54
(exc. VAT)
€452.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €367.54 | €183.77 |
*price indicative
- RS Stock No.:
- 786-488
- Mfr. Part No.:
- 1300390167
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130039 | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Cable Length | 6m | |
| Connector Type A | Mini-Change | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 Micro Change | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130039 | ||
Product Type Cable Assembly | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Cable Length 6m | ||
Connector Type A Mini-Change | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B M12 Micro Change | ||
Connector Gender B Female | ||
Voltage 250V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Circular industrial cordsets provide reliable connectivity solutions across various applications. Designed for durability and flexibility, they ensure an efficient electrical connection in demanding environments.
High-quality connectors designed for robust performance
Suitable for a variety of industrial applications
Flexible cable assemblies enhance installation versatility
Engineered for durability in harsh conditions
Related links
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cable Assembly, 6.1 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 21 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 40 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 35 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 1 m
- Molex Male 5 way Mini-Change Straight Cordset, 6 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 4 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 45 m
