Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 35 m

Image representative of range

Subtotal (1 unit)*

€785.18

(exc. VAT)

€965.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€785.18

*price indicative

RS Stock No.:
787-204
Mfr. Part No.:
1300250114
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130025

Jacket Material

PVC

Cable Length

35m

Jacket Colour

Grey

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

Mini-Change

Number of Contacts B

5

Connector Gender B

Male

Connector Type B

Mini-Change

Voltage

300V

IP Rating

IP67

COO (Country of Origin):
MX
The Molex Mini change cordset is designed for robust industrial applications, featuring a double-ended configuration that ensures reliable connections for electrical power and signalling in demanding environments.

Comprises a 5-pole male to female connector arrangement for versatile connections

Utilises 18/15 AWG wire, ensuring durability and performance in heavy-duty applications

Features DeviceNet thick trunk cable for high data transmission integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy