Molex Female 5 way Straight to Cable Assembly, 1 m
- RS Stock No.:
- 786-490
- Mfr. Part No.:
- 1300390284
- Manufacturer:
- Molex
Subtotal (1 tray of 10 units)*
€414.92
(exc. VAT)
€510.35
(inc. VAT)
New product - Preorder today
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €414.92 | €41.492 |
*price indicative
- RS Stock No.:
- 786-490
- Mfr. Part No.:
- 1300390284
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130039 | |
| Cable Length | 1m | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130039 | ||
Cable Length 1m | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- MX
The Molex Circular Industrial Connector is engineered for robust performance in demanding environments, facilitating reliable connections in a variety of industrial applications.
Designed for high-performance connectivity in industrial applications
Circular connector format ensures secure and efficient connections
Durable construction withstands harsh environmental conditions
Enhanced flexibility for diverse industrial connectivity needs
Related links
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 3 way Receptacle to Cable Assembly, 1 m
- Molex Female 5 way Micro-Change Ultra Lock to Cable Assembly, 2 m
- TE Connectivity Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 21 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 12 m
