Molex Male 5 way M12 Micro Change to Pigtail Cable Assembly, 5 m
- RS Stock No.:
- 787-168
- Mfr. Part No.:
- 1200980104
- Manufacturer:
- Molex
Subtotal (1 bag of 4 units)*
€321.90
(exc. VAT)
€395.94
(inc. VAT)
New product - Preorder today
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €321.90 | €80.475 |
*price indicative
- RS Stock No.:
- 787-168
- Mfr. Part No.:
- 1200980104
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120098 | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane (Shielded) | |
| Jacket Colour | Violet | |
| Connector Type A | M12 Micro Change | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120098 | ||
Cable Length 5m | ||
Jacket Material Polyurethane (Shielded) | ||
Jacket Colour Violet | ||
Connector Type A M12 Micro Change | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
IP Rating IP67 | ||
Coding B | ||
- COO (Country of Origin):
- GB
The Molex Circular industrial cordset is designed for robust industrial applications, ensuring reliable connectivity between devices in challenging environments. Its Durable construction caters to demanding requirements, delivering long-term performance and stability.
Designed for industrial use to provide reliable connectivity
Built with Durable materials to withstand harsh conditions
Facilitates efficient connections between various devices
Optimally engineered for longevity and performance in challenging environments
Related links
- Molex Male 4 way M12 Micro Change to Pigtail Cable Assembly, 5 m
- Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 5 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 5 way Mini-Change to Female 5 way M12 Micro Change Cable Assembly, 6 m
- Molex Male 5 way M12 2 m
- Molex Male 5 way Right Angle to Male 5 way M12 Micro Change Cordset, 3 m
- Molex Male 5 way M12 10 m
