Molex Male 3 way Male to Female 3 way Female Cable Assembly, 5 m
- RS Stock No.:
- 786-694
- Mfr. Part No.:
- 1300640450
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 2 units)*
€322.91
(exc. VAT)
€397.18
(inc. VAT)
New product - Preorder today
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €322.91 | €161.455 |
*price indicative
- RS Stock No.:
- 786-694
- Mfr. Part No.:
- 1300640450
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130064 | |
| Product Type | Cable Assembly | |
| Cable Length | 5m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Female | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130064 | ||
Product Type Cable Assembly | ||
Cable Length 5m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Female | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Molex Cordset is an Active BradPower D-Size solution designed for seamless connectivity in industrial applications, facilitating energy transmission through its robust 10 AWG black TPE cable over a distance of 5.0m.
Double-ended design provides versatile connectivity options
Features 3 poles with male (straight) to female (straight) configuration
Constructed with Durable black TPE cable for long-lasting performance
Red overmold enhances visibility and facilitates easier handling
Related links
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- Molex Male 3 way Male to Female 3 way Female Cable Assembly, 3 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 5 m
- HARTING 3 Way Female Free End Cable Assembly, 5 m
- HARTING Male 3 way M8 to Female 3 way Straight M8 Cable Assembly, 5 m
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
