Molex Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- RS Stock No.:
- 786-696
- Mfr. Part No.:
- 1300640455
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€225.88
(exc. VAT)
€277.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.88 |
*price indicative
- RS Stock No.:
- 786-696
- Mfr. Part No.:
- 1300640455
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130064 | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Cable Length | 5m | |
| Connector Type A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130064 | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Cable Length 5m | ||
Connector Type A Male | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Female | ||
Number of Contacts B 4 | ||
Voltage 600V | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Cordset is designed for industrial applications, providing robust connectivity through its Durable construction and efficient electrical performance. It features a double-ended configuration with a male to female connection.
Four poles ensure versatile connectivity options
10 AWG black TPE cable offers excellent flexibility and resilience
5.0m length allows for ease in installation and reach
Designed to meet rigorous environmental compliance standards
Related links
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- HARTING Male 4 way Male to Female 4 way Female Cable Assembly, 5 m
- HARTING Male 4 way Straight Male to Female 4 way Straight Female Cable Assembly, 5 m
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 25 m
- Molex Male 4 way Male to Female 4 way Female Cable Assembly, 7 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Pigtail Cable Assembly, 5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
