Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 10 m
- RS Stock No.:
- 798-804
- Mfr. Part No.:
- 1203410306
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 2 units)*
€344.41
(exc. VAT)
€423.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €344.41 | €172.205 |
*price indicative
- RS Stock No.:
- 798-804
- Mfr. Part No.:
- 1203410306
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120341 | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane (Shielded) | |
| Cable Length | 10m | |
| Jacket Colour | Green | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | M12 Micro Change | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120341 | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane (Shielded) | ||
Cable Length 10m | ||
Jacket Colour Green | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A M12 Micro Change | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B M12 Micro Change | ||
Voltage 48V | ||
IP Rating IP67 | ||
Coding X | ||
- COO (Country of Origin):
- DE
The Molex Double ended cordset provides a reliable connection solution designed for industrial applications. Its robust construction ensures optimal performance in challenging environments.
Includes 8 poles configured as X-Coded for enhanced data integrity
Features male connectors on both ends for straightforward connectivity
Constructed with green shielded PUR cable for durability and protection
Length of 10.0m (32.81') accommodates extensive installation requirements
Related links
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 10 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- Molex Male 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 8 way Male to Male 8 way M12 Micro Change Cable Assembly, 1 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 10 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 10 m
- Molex Male 4 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 80 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 10 m
