Molex Male 4 way Mini-Change to Free End Cordset, 2 m
- RS Stock No.:
- 817-468
- Mfr. Part No.:
- 1300480046
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
€318.40
(exc. VAT)
€391.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €318.40 | €31.84 |
*price indicative
- RS Stock No.:
- 817-468
- Mfr. Part No.:
- 1300480046
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130048 | |
| Product Type | Cordset | |
| Jacket Colour | Teal | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Type A | Mini-Change | |
| Connector Gender A | Male | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130048 | ||
Product Type Cordset | ||
Jacket Colour Teal | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Type A Mini-Change | ||
Connector Gender A Male | ||
Connector Type B Free End | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) cordset is a high-performance connector designed for robust industrial applications. Its primary function is to provide reliable connectivity in environments requiring Durable and efficient electrical connections.
Active status ensures reliable performance in various applications
IP67 rating guarantees protection against dust and water ingress
Utilises 22 AWG PUR cable for flexibility and durability
Designed with a maximum voltage of 30V and current of 1.5A per contact
Straight to Pigtail configuration allows versatile installation
Related links
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 2 m
- Molex Female 4 way M12 Micro Change to Male 0 way Free End Cordset, 2 m
- Molex Male 4 way Mini-Change to Male 4 way Mini-Change Cordset, 1 m
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 18 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 38 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 46 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 30 m
- Molex Male 4 way Mini-Change Straight Cordset, 15 m
