Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 18 m
- RS Stock No.:
- 815-074
- Mfr. Part No.:
- 1300100925
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-074
- Mfr. Part No.:
- 1300100925
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130010 | |
| Product Type | Cordset | |
| Cable Length | 18m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Cordset | |
| Connector Type B | Mini-Change | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130010 | ||
Product Type Cordset | ||
Cable Length 18m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Cordset | ||
Connector Type B Mini-Change | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding No | ||
- COO (Country of Origin):
- PL
The Molex Mini-Change A-Size double-ended cordset offers seamless connectivity with a robust design, facilitating efficient data and power transmission in industrial settings. Its extended length ensures versatility for various installation environments.
IP67 rated for dust and water resistance, ensuring reliability in harsh environments
16 AWG yellow TPE cable provides durability and visibility in cable management
Current capacity of 10.0A and maximum voltage of 600V to support substantial power applications
Threaded coupling style enhances secure connections for operational stability
Related links
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 18 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 46 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 38 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 57 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 30 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 23 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 1.5 m
- Molex Male 4 way Mini-Change to Male 4 way Mini-Change Cordset, 1 m
