Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 15 m
- RS Stock No.:
- 817-464
- Mfr. Part No.:
- 1300250424
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€295.62
(exc. VAT)
€363.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.62 |
*price indicative
- RS Stock No.:
- 817-464
- Mfr. Part No.:
- 1300250424
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130025 | |
| Cable Length | 15m | |
| Jacket Colour | Grey | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Mini-Change | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Mini-Change | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130025 | ||
Cable Length 15m | ||
Jacket Colour Grey | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Mini-Change | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B Mini-Change | ||
Voltage 300V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex double-ended cordset is designed for connecting devices with a robust and flexible cable configuration suitable for various applications. Its primary function is to provide reliable power and signal transmission in industrial environments.
Comprises 5 poles for enhanced connectivity
Constructed with a tough TPE jacket for added durability
Rated to handle a maximum current of 8.0A and voltage of 300V AC/DC
Features a cable diameter of 12.10mm, ensuring compatibility with standard installations
IP67 rating guarantees protection against dust and water ingress
Related links
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 1 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 24 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 4 m
- Molex Female 12 way Mini-Change to Male 5 way Mini-Change Cordset, 60 m
- Molex Male 5 way Cordset to Female 5 way Mini-Change Cordset, 20 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 45 m
- Molex Male 5 way Mini-Change to Female 5 way Mini-Change Cordset, 4 m
- Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 5 m
