Molex Female 19 way Cordset to 0 way Free End Cordset, 10 m

Image representative of range

Subtotal (1 pack of 2 units)*

€257.33

(exc. VAT)

€316.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€257.33€128.665

*price indicative

RS Stock No.:
815-460
Mfr. Part No.:
1200948163
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120094

Jacket Colour

Black

Jacket Material

TPU

Cable Length

10m

Connector Type A

Cordset

Number of Contacts A

19

Connector Gender A

Female

Number of Contacts B

0

Connector Type B

Free End

Voltage

63V ac, 63V ac

IP Rating

IP67

Standards/Approvals

UL

Coding

A Coded

COO (Country of Origin):
PL
The Molex circular industrial cordset is designed for reliable power connections in demanding environments, featuring a sturdy construction and IP67 rating for superior protection against moisture and dust.

IP67 rating ensures robust protection against dust and moisture infiltration

Constructed with an Orange unshielded TPU cable to enhance visibility and durability

Maximum current rating of 6.0A per contact supports diverse electrical applications

Temperature range of -25° to +90°C accommodates a wide variety of operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy